Agilent N8731A technical specifications.
| Height | 88mm |
| Length | 442.5mm |
| Max Output Current | 400A |
| Max Output Voltage | 8V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 400A |
| Output Voltage | 8V |
| Reach SVHC Compliant | Yes |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N8731A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.