Agilent N8734A-831-230 technical specifications.
| Height | 88mm |
| Length | 443mm |
| Output Current | 165A |
| Output Voltage | 20V |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8734A-831-230 to view detailed technical specifications.
No datasheet is available for this part.