The Agilent N8741A is a single-output DC power supply with a maximum output voltage of 300V and current of 11A. It measures 88mm in height, 442.5mm in length, and 423mm in width, weighing 13kg. The supply operates on 230V and is Reach SVHC compliant.
Agilent N8741A technical specifications.
| Height | 88mm |
| Length | 442.5mm |
| Max Output Current | 11A |
| Max Output Voltage | 300V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 11A |
| Output Voltage | 300V |
| Reach SVHC Compliant | Yes |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N8741A to view detailed technical specifications.
No datasheet is available for this part.