Agilent N8921A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 5kW |
| Output Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8921A to view detailed technical specifications.
No datasheet is available for this part.