Agilent N8928A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 10kW |
| Output Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8928A to view detailed technical specifications.
No datasheet is available for this part.