AGILENT TECHNOLOGIES N8937A POWER SUPPLY, BENCH, ADJ, 1O/P, 1.5KV
Agilent N8937A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 15kW |
| Output Voltage | 0uV |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8937A to view detailed technical specifications.
No datasheet is available for this part.