AGILENT TECHNOLOGIES N8951A POWER SUPPLY, BENCH, ADJ, 1O/P, 80V
Agilent N8951A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 15kW |
| Output Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8951A to view detailed technical specifications.
No datasheet is available for this part.