Agilent N8952A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 15kW |
| Output Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N8952A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.