Agilent N9010A-513 technical specifications.
| Frequency | 13GHz |
| Height | 177mm |
| Weight | 16kg |
| Width | 426mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N9010A-513 to view detailed technical specifications.
No datasheet is available for this part.