Agilent N9330B technical specifications.
| Battery Type | LITHIUM-ION |
| Interface | Transflective, USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Weight | 2.6kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N9330B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.