Agilent U1163A technical specifications.
| Color | Black, Red |
| Current Rating | 3A |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1163A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.