Agilent U1212A technical specifications.
| Accuracy | 0.5% |
| Height | 3.5inch |
| Length | 11.75inch |
| Reach SVHC Compliant | Yes |
| Weight | 2.57lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.