
Agilent U1232A technical specifications.
| Height | 4inch |
| Length | 8inch |
| Reach SVHC Compliant | Yes |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1232A to view detailed technical specifications.
No datasheet is available for this part.
