Agilent U1401B technical specifications.
| Accuracy | 1% |
| Height | 192mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| Weight | 2.16lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1401B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
