Agilent U1602A technical specifications.
| Display Type | LCD |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Weight | 1.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent U1602A to view detailed technical specifications.
No datasheet is available for this part.
