Agilent U1604B technical specifications.
| Bandwidth | 40MHz |
| Display Type | LCD |
| Height | 241mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Memory Size | 125KB |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Sampling Rate | 100MS/s |
| Series | U1600 |
| Weight | 1.5kg |
| Width | 138mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1604B to view detailed technical specifications.
No datasheet is available for this part.