The Agilent U1604B-001 is a 2-channel oscilloscope with a bandwidth of 40MHz and a sampling rate of 100MS/s. It has a memory size of 125KB and is compliant with Reach SVHC regulations. The device measures 241mm in height and 138mm in width, and weighs 1.5kg. It has an input impedance of 1MR and can operate with a supply voltage between 100V and 240V.
Agilent U1604B-001 technical specifications.
| Bandwidth | 40MHz |
| Height | 241mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Memory Size | 125KB |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 100MS/s |
| Series | U1600 |
| Weight | 1.5kg |
| Width | 138mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1604B-001 to view detailed technical specifications.
No datasheet is available for this part.