Agilent U1610A technical specifications.
| Bandwidth | 100MHz |
| Height | 270mm |
| Input Impedance | 1MR |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | U1600 |
| Weight | 2.5kg |
| Width | 183mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1610A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
