Agilent U1701B technical specifications.
| Capacitance | 0.19999F |
| Min Operating Temperature | -20°C |
| Weight | 320g |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1701B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
