Agilent U1731B technical specifications.
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 330g |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U1731B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.