Agilent U1732B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| Weight | 330g |
| Width | 184mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent U1732B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.