Agilent U2701A technical specifications.
| Bandwidth | 100MHz |
| Height | 41mm |
| Input Impedance | 1MR |
| Max Input Voltage | 30V |
| Max Supply Voltage | 12V |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| Series | U2700 |
| Weight | 534g |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U2701A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.