Agilent U2722A technical specifications.
| Current - Output 2 | 120mA |
| Current - Output 3 | 120mA |
| Height | 66mm |
| Length | 183mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | -20V |
| Max Supply Current | 3mA |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 120mA |
| Output Voltage | 20V |
| Voltage - Output 2 | 20V |
| Voltage - Output 3 | 20V |
| Weight | 700g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U2722A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
