Agilent U2723A technical specifications.
| Current - Output 2 | 120mA |
| Current - Output 3 | 120mA |
| Height | 120mm |
| Length | 200mm |
| Number of Outputs | 3 |
| Output Current | 120mA |
| Output Voltage | 20V |
| Voltage - Output 2 | 20V |
| Voltage - Output 3 | 20V |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent U2723A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.