Agilent U2751A technical specifications.
| Bandwidth | 45MHz |
| Height | 41mm |
| Input Current | 2A |
| Max Input Current | 2A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U2751A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.