Agilent U8002A technical specifications.
| Height | 88.1mm |
| Length | 394.3mm |
| Max Output Voltage | 30V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 5A |
| Output Voltage | 30V |
| Weight | 8.3kg |
| Width | 212.3mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U8002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
