Agilent U8031A technical specifications.
| Current - Output 2 | 6A |
| Current - Output 3 | 3A |
| Height | 179mm |
| Length | 379mm |
| Max Output Current | 6A |
| Max Output Voltage | 30V |
| Min Output Voltage | 5V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 5V |
| Width | 212.3mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U8031A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
