Agilent V3500A technical specifications.
| Package/Case | Module |
| Height | 3.5inch |
| Interface | USB |
| Length | 9.5inch |
| Weight | 2.78lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent V3500A to view detailed technical specifications.
No datasheet is available for this part.