Aikoh SW-0522E technical specifications.
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Width | 48.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aikoh SW-0522E to view detailed technical specifications.
No datasheet is available for this part.