Aikoh TW-12030 technical specifications.
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 87.5mm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aikoh TW-12030 to view detailed technical specifications.
No datasheet is available for this part.