Aikoh VSM-931 technical specifications.
| Height | 40.7mm |
| Lead Free | Lead Free |
| Length | 50.4mm |
| Width | 64.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aikoh VSM-931 to view detailed technical specifications.
No datasheet is available for this part.