AIM Electronics 19-1200 technical specifications.
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 19-1200 to view detailed technical specifications.
No datasheet is available for this part.