
AIM Electronics 19-1255 technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 19-1255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
