AIM Electronics 19-1287 technical specifications.
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 19-1287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.