AIM Electronics 30-9201WH technical specifications.
| Color | White |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 30-9201WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.