AIM Electronics 30-9209 technical specifications.
| Color | Beige |
| Gender | Female |
| Material | Plastic |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 30-9209 to view detailed technical specifications.
No datasheet is available for this part.