AIM Electronics 30-9531 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 30-9531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.