AIM Electronics 32-2036 technical specifications.
| Color | Beige |
| Gender | Male |
| Mount | Surface Mount |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-2036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.