AIM Electronics 32-2038 technical specifications.
| Color | Beige |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-2038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.