AIM Electronics 32-2058K technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-2058K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.