This 8-position shielded USB-A cable connector features gold contact plating and a straight orientation. It is available in bulk packaging and has a clear color. The connector has 8 conductors and 8 contacts, with a male gender. It is designed for cable mounting.
AIM Electronics 32-2198UL technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Shielded |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-2198UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.