AIM Electronics 32-2900RE technical specifications.
| Color | Red |
| Gender | Male |
| Number of Positions | 8 |
| Packaging | Bulk |
| Shielding | Shielded |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-2900RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.