AIM Electronics 32-5001 technical specifications.
| Dimension | N/A |
| Family | 32-5001 |
| Manufacturer | Aim Electronics |
| Part No | 32-5001 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Splice Terminal |
| Wire Size | 19-26 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.