Male USB connector with 6 contacts and 6 positions, featuring a straight orientation and cable mount. Constructed with bronze contacts and gold plating for reliable conductivity. This unshielded, clear connector is designed for USB-A, USB-B, or USB-C interfaces. Supplied in bulk packaging.
AIM Electronics 32-5956UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-5956UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.