AIM Electronics 32-5958UL technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-5958UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.