AIM Electronics 32-5996UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 32-5996UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.