Modular RJ45 (8P8C) plug for round, unshielded cables, featuring 8 contacts in 8 positions with gold-plated contacts for enhanced conductivity. This male connector is designed for cable mounting and offers a straight orientation. Its clear housing provides visual confirmation of connections.
AIM Electronics 32-5998UL technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 32-5998UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.