
AIM Electronics 37-301 technical specifications.
| Body Orientation | N/A |
| Dimension | N/A |
| Manufacturer | Aim Electronics |
| Family | 37-301 |
| Max Current Rating | N/A |
| Gender | M/F |
| Part No | 37-301 |
| RoHS | Unknown |
| Termination Method | N/A |
| Max Voltage Rating | N/A |
| Pitch | N/A |
| Number of Contacts | 3/3 |
| Mounting | N/A |
| Operating Temperature | N/A |
| Type | Power Adapter |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 37-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.