AIM Electronics 40-8126 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-8126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.