AIM Electronics 40-9415HDS technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Shell Size | E |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9415HDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.